Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3302/64Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50F3097
Also Known AsGTIN UPC EAN: 00054007544234 80610706261
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $441.240 |
| 5+ | $405.940 |
| 10+ | $397.820 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$441.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3302/64Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50F3097
Also Known AsGTIN UPC EAN: 00054007544234 80610706261
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors64Conductor
Wire Gauge28AWG
Conductor Area CSA0.072mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorMulti-colored
Cable Width81.28mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1.27mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
SVHCTo Be Advised
Product Overview
The 3302/64 is a 64-conductor Flat Ribbon Cable with 28AWG tinned stranded copper conductors and polyvinyl chloride jacket. This 3302 series flat cable wire on 0.05-inch centers permits mass termination to a broad line of IDC connectors, the stranded wire provides flexibility and extended product life and is zippable for branching or discrete termination.
- Color coded for wire identification
- <gt/>1 x 10⁹Ω/10ft Insulation resistance
- 105Ω Unbalanced characteristic impedance
- 14.1pF/ft Capacitance
- 0.15μH/ft Inductance
- 1.47ns/ft Unbalanced propagation delay
- 69% Unbalanced velocity of propagation
- VW-1 Flammability rating
Applications
Industrial
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Color
Multi-colored
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Conductors
64Conductor
Conductor Area CSA
0.072mm²
Reel Length (Metric)
30.48m
Cable Width
81.28mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 3302/64
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
