Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3341-1LCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19M8483
Product Range3341 Series
Also Known AsGTIN UPC EAN: 00054007619895 80610210280
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.220 |
| 600+ | $3.040 |
Price for:Each
Minimum: 1
Multiple: 1
$3.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3341-1LCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19M8483
Product Range3341 Series
Also Known AsGTIN UPC EAN: 00054007619895 80610210280
Technical Datasheet
For Use WithD-Sub & D-Ribbon Connectors
Accessory TypeJack Socket Screw Kit
Thread Size - Metric-
Thread Size - Imperial4-40
Screw Head Height4.8mm
Screw Length12.7mm
Product Range3341 Series
SVHCTo Be Advised
Product Overview
The 3341-1L is a 4.8mm Jack Socket Screw for use with D sub and D-ribbon connectors. This screw is made of steel and zinc with clear chromate finish.
Applications
Industrial
Technical Specifications
For Use With
D-Sub & D-Ribbon Connectors
Thread Size - Metric
-
Screw Head Height
4.8mm
Product Range
3341 Series
Accessory Type
Jack Socket Screw Kit
Thread Size - Imperial
4-40
Screw Length
12.7mm
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
