Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3341-1SCopy
Newark Part No.19M8484
Product Range3341 Series
Also Known AsGTIN UPC EAN: 00054007619888 80610210272
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $69.000 |
| 10+ | $66.200 |
| 25+ | $63.400 |
| 50+ | $59.400 |
| 100+ | $48.600 |
| 250+ | $46.800 |
| 500+ | $44.600 |
| 1000+ | $40.200 |
Price for:Each
Minimum: 1
Multiple: 1
$69.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3341-1SCopy
Newark Part No.19M8484
Product Range3341 Series
Also Known AsGTIN UPC EAN: 00054007619888 80610210272
Technical Datasheet
Accessory TypeJack Socket Screw Kit
For Use WithD Sub & D-Ribbon Connectors
Thread Size - Metric-
Thread Size - Imperial#4-40
Screw Head Height3.3mm
Screw Length11.2mm
Product Range3341 Series
SVHCLead
Product Overview
The 3341-1S is a 3.3mm Jack Socket Screw for use with D sub and D-ribbon connectors. This screw is made of steel and zinc with clear chromate finish.
Applications
Industrial
Technical Specifications
Accessory Type
Jack Socket Screw Kit
Thread Size - Metric
-
Screw Head Height
3.3mm
Product Range
3341 Series
For Use With
D Sub & D-Ribbon Connectors
Thread Size - Imperial
#4-40
Screw Length
11.2mm
SVHC
Lead
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
