Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3341-32Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.90H0288
Product Range3341 Series
Also Known AsGTIN UPC EAN: 00051111533604 80400012482
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.910 |
| 400+ | $2.830 |
| 1000+ | $2.690 |
Price for:Each
Minimum: 1
Multiple: 1
$2.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3341-32Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.90H0288
Product Range3341 Series
Also Known AsGTIN UPC EAN: 00051111533604 80400012482
Technical Datasheet
Accessory TypeJack Socket Screw
For Use WithMini D Ribbon (MDR) Connectors
Thread Size - MetricM2.5
Thread Size - Imperial4-40
Screw Head Height7.6mm
Screw Length20.3mm
Product Range3341 Series
SVHCLead (16-Jul-2019)
Alternatives for 3341-32
1 Product Found
Product Overview
The 3341-32 is a Jack Socket Screw made of stainless steel with M2.5/#4-40 thread size. It is ideal for use with mini d ribbon (MDR) connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Jack Socket Screw
Thread Size - Metric
M2.5
Screw Head Height
7.6mm
Product Range
3341 Series
For Use With
Mini D Ribbon (MDR) Connectors
Thread Size - Imperial
4-40
Screw Length
20.3mm
SVHC
Lead (16-Jul-2019)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
