3365/26
Ribbon Cable, Round Conductor Flat, Unshielded, 26 Conductor, 28 AWG, 0.072 mm², 100 ft, 30.5 m

Need more?
| Quantity | Price |
|---|---|
| 1+ | $81.680 |
| 5+ | $76.330 |
| 10+ | $76.100 |
| 25+ | $75.860 |
| 50+ | $75.630 |
Product Information
Product Overview
3365/26 100 is a 3365 series .050" 28AWG stranded, PVC round conductor flat cable. This flat cable conductor that brings exceptional performance and design flexibility to applications. With its size 28AWG wire on .050 in. centers, this cable allows for mass termination to a wide range of IDC connectors. The stranded-wire design of the 3M™ round conductor flat cable 3365 series provides both flexibility and an extended cable life, making it an ideal choice for various applications. This high-quality, versatile flat cable is zippable, allowing for easy branching or discrete termination.
- 26 conductors
- 100ft length
- Standard version, gray (standard) color
- Stranded wire provides flexibility and extended product life
- Zippable for branching or discrete termination
- Polyvinyl chloride (PVC) insulation material
- Voltage rating of USA: 300V, Canada: 300V, EU: <lt/>50V
- Insulation resistance is <gt/> 1 × 10^10 ohm/10ft (3m), characteristic impedance is 102ohm (unbalanced)
- Temperature rating of -20°C to +105°C
- Flexible cable for easy installation and handling
Technical Specifications
Unshielded
28AWG
100ft
Gray
7 x 36AWG
300V
PVC
-
26Conductor
0.072mm²
30.5m
33.02mm
1.27mm
Tinned Copper
Flat Ribbon Cable
No SVHC (19-Jan-2021)
Technical Docs (2)
Alternatives for 3365/26
6 Products Found
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
