Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3399-7000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46F8368
Product Range3000 Series
Also Known AsGTIN UPC EAN: 00054007315759 80610079099
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 300+ | $5.450 |
Price for:Each
Minimum: 300
Multiple: 300
$1,635.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3399-7000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46F8368
Product Range3000 Series
Also Known AsGTIN UPC EAN: 00054007315759 80610079099
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
Product Range3000 Series
No. of Rows2 Row
No. of Contacts26Contacts
Connector MountingCable Mount
Contact PlatingNickel Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Contact Gender
Female
Product Range
3000 Series
No. of Contacts
26Contacts
Contact Plating
Nickel Plated Contacts
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 3399-7000
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
