Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3443-94Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46F8314
Product Range3443 Series
Also Known AsGTIN UPC EAN: 00054007357827
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4,213.900 |
| 5+ | $3,656.500 |
Price for:Each
Minimum: 1
Multiple: 1
$4,213.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3443-94Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46F8314
Product Range3443 Series
Also Known AsGTIN UPC EAN: 00054007357827
Technical Datasheet
For Use With0.1" x 0.1" & 0.1" x 0.2" Socket Connectors
Stroke Length Max-
Overall Height-
Force Capacity-
Product Range3443 Series
SVHCTo Be Advised
Product Overview
Various adjustments are required to the locator plate, depending on which socket connector or cable is being assembled. Locator Plate 3443-94 is the recommended assembly aid.
- Locator Plate can be used to assemble:
- 0.1" x 0.1" & 0.1" x 0.2" socket connectors with and without centre bump feature
- Socket connectors with standard flat cable and with ground plane cable
Applications
Maintenance & Repair
Technical Specifications
For Use With
0.1" x 0.1" & 0.1" x 0.2" Socket Connectors
Overall Height
-
Product Range
3443 Series
Stroke Length Max
-
Force Capacity
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
