Print Page
880 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.908 |
| 100+ | $0.770 |
| 500+ | $0.670 |
| 1000+ | $0.594 |
| 2500+ | $0.536 |
| 5000+ | $0.492 |
| 10000+ | $0.454 |
Price for:Each
Minimum: 10
Multiple: 10
$9.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3448-7964Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.93K3785
Product Range3448
Technical Datasheet
Accessory TypeStrain Relief
For Use With79 Series Wiremount Socket
No. of Positions64Positions
Strain Relief MaterialPET (Polyester), Glass Filled
Product Range3448
SVHCTo Be Advised
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
64Positions
Product Range
3448
For Use With
79 Series Wiremount Socket
Strain Relief Material
PET (Polyester), Glass Filled
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 3448-7964
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

