Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3448-89114Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.92F1493
Product Range3448 Series
Also Known AsGTIN UPC EAN: 00054007521693 80610708655
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.562 |
| 10+ | $0.484 |
| 25+ | $0.458 |
| 50+ | $0.425 |
| 100+ | $0.406 |
| 500+ | $0.379 |
| 1000+ | $0.349 |
| 5000+ | $0.317 |
Price for:Each
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3448-89114Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.92F1493
Product Range3448 Series
Also Known AsGTIN UPC EAN: 00054007521693 80610708655
Technical Datasheet
Accessory TypeStrain Relief
For Use With891 Series Wiremount Socket 14 Position
No. of Positions14Positions
Strain Relief MaterialPET (Polyester), Glass Filled
Product Range3448 Series
SVHCTo Be Advised
Alternatives for 3448-89114
1 Product Found
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
14Positions
Product Range
3448 Series
For Use With
891 Series Wiremount Socket 14 Position
Strain Relief Material
PET (Polyester), Glass Filled
SVHC
To Be Advised
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
