Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3448-89120Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.92F1495
Product Range3448 Series
Also Known AsGTIN UPC EAN: 00054007515777 80610657530
Your Part Number
1,443 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.743 |
| 10+ | $0.640 |
| 25+ | $0.606 |
| 50+ | $0.562 |
| 100+ | $0.535 |
| 500+ | $0.501 |
| 1000+ | $0.460 |
| 5000+ | $0.418 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3448-89120Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.92F1495
Product Range3448 Series
Also Known AsGTIN UPC EAN: 00054007515777 80610657530
Technical Datasheet
Accessory TypeStrain Relief
For Use With891 Series Wiremount Socket 20 Position
No. of Positions20Positions
Strain Relief MaterialPET (Polyester), Glass Filled
Product Range3448 Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
20Positions
Product Range
3448 Series
For Use With
891 Series Wiremount Socket 20 Position
Strain Relief Material
PET (Polyester), Glass Filled
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 3448-89120
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
