Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3452-6600Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46F4657
Product Range3000 Series
Also Known AsGTIN UPC EAN: 00054007336556 80610121099
Your Part Number
152 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.580 |
| 10+ | $3.890 |
| 25+ | $3.650 |
| 50+ | $3.470 |
| 100+ | $3.310 |
| 250+ | $3.190 |
| 500+ | $3.060 |
| 1000+ | $2.920 |
Price for:Each
Minimum: 1
Multiple: 1
$4.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3452-6600Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46F4657
Product Range3000 Series
Also Known AsGTIN UPC EAN: 00054007336556 80610121099
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
Product Range3000 Series
No. of Contacts16Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Product Overview
The 3452-6600 is a 16-way 0.100 x 0.100-inch Wiremount Socket for 0.050-inch pitch cable, with gold-plated copper alloy contacts and IDC/IDT termination. This 3000 series socket is glass filled polyester (PBT) insulated, mates with 3M headers, plugs and pin strips for quick connect/disconnect capability. This wiremount socket has open end cover, military polarization with center bump and no strain relief. Transfer adhesive on covers provides precision alignment between connector and cables resulting in high yield terminations.
- Grey colour
- Availability of pull tab to facilitate proper unplugging
- Accepts flat cable or discrete wire
- UL94V-0 Flammability rating
- 1A Current rating
- 1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
Product Range
3000 Series
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Contact Gender
Female
No. of Rows
2 Row
No. of Contacts
16Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 3452-6600
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
