Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No34762Copy
Manufacturer Standard Lead Time105 weeks
Newark Part No.76AH2019
Your Part Number
80 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $4.960 |
Price for:Each
Minimum: 1
Multiple: 1
$4.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No34762Copy
Manufacturer Standard Lead Time105 weeks
Newark Part No.76AH2019
Technical Datasheet
Cleaner TypeAcid Bowl Cleaner
Cleaner ApplicationsToilet Bowls, Urinals
Dispensing MethodFlip-top Bottle
Volume1quart (US)
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
34762 is a 32oz acidic bowl cleaner. It quickly removes rust stains, organic and hard water stains. The clinging gel and 9% acid formula works longer and harder on vertical surfaces, leaving a clean shine and fresh fragrance. Add this toilet cleaner to your janitorial supplies to maintain frequently used restrooms in facilities. One quart is usable at full strength or can be diluted for everyday use. It is safe for septic tanks, drain lines and water treatment systems.
- Effective removal of difficult bowl and urinal stains
- Effectively removes both hard water scale and rust
- 9% hydrochloric acid formula penetrates and loosens buildup quickly and thoroughly
- Helps eliminate hard water scale and rust from toilets and urinals
- 12 - quarts per case
Technical Specifications
Cleaner Type
Acid Bowl Cleaner
Dispensing Method
Flip-top Bottle
Weight
-
SVHC
To Be Advised
Cleaner Applications
Toilet Bowls, Urinals
Volume
1quart (US)
Product Range
-
Technical Docs (3)
Alternatives for 34762
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
