Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3484-1000Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.94F1485
Also Known AsGTIN UPC EAN: 00054007302698
Your Part Number
39 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $28.330 |
| 5+ | $25.290 |
| 10+ | $24.080 |
| 25+ | $22.570 |
| 50+ | $22.120 |
| 100+ | $21.670 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$28.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3484-1000Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.94F1485
Also Known AsGTIN UPC EAN: 00054007302698
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Flat Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialPVC (Polyvinylchloride)
Cable Clamp / Clip ColourGrey
External Length25.4mm
External Width25.4mm
Height6.4mm
Product Range-
SVHCTo Be Advised
Product Overview
The 3484-1000 is a 1-inch grey Adhesive Backed Cable Clamp made of PVC (polyvinyl chloride) with urethane foam tape. This 3484-series cable clamp organizes cable routing by clamping and retaining up to six layers of flat cable.
Applications
Consumer Electronics
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Flat Cable Clamp
Cable Clamp / Clip Material
PVC (Polyvinylchloride)
External Length
25.4mm
Height
6.4mm
SVHC
To Be Advised
Internal Diameter
-
Cable Clamp / Clip Colour
Grey
External Width
25.4mm
Product Range
-
Technical Docs (1)
Alternatives for 3484-1000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
