35 BROWN (3/4X66FT)
Tape, Brown, Pressure Sensitive Rubber Based Adhesive, PVC (Polyvinyl Chloride), Brown

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 35 BROWN (3/4X66FT)Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 87F754 |
| Product Range | Scotch 35 Series |
| Also Known As | GTIN UPC EAN: 00054007108856 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.320 |
| 10+ | $11.670 |
| 25+ | $11.090 |
| 50+ | $10.970 |
| 100+ | $10.770 |
| 250+ | $10.470 |
| 500+ | $10.230 |
| 1000+ | $10.000 |
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 35 BROWN (3/4X66FT)Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 87F754 |
| Product Range | Scotch 35 Series |
| Also Known As | GTIN UPC EAN: 00054007108856 |
| Technical Datasheet | |
| Tape Type | Electrical Insulation |
| Adhesive Type | Pressure Sensitive Rubber Based Adhesive |
| Tape Backing Material | PVC (Polyvinyl Chloride) |
| Tape Length - Metric | 20.117m |
| Tape Length - Imperial | 66ft |
| Tape Colour | Brown |
| Total Tape Thickness | 7 mil (0.18 mm) |
| Roll Length - Imperial | 66ft |
| Roll Length - Metric | 20.12m |
| Tape Width - Imperial | 0.75" |
| Tape Width - Metric | 19.05mm |
| Product Range | Scotch 35 Series |
| SVHC | To Be Advised |
Product Overview
The 35 series Scotch® Vinyl Electrical Tape is 7-mil thick polyvinyl chloride (PVC) colour-coding tape. It has outstanding electrical and mechanical properties make this tape excellent for use in phase identification, colour coding of motor leads and piping systems for marking safety areas. This abrasion and weather resistant tape has excellent electrical insulating properties, wraps smoothly, conforms well and holds over a wide range of temperatures. It is resistant to moisture, alkalis, acids and corrosion.
- UL510 Flammability rating
- Used for insulating electrical wiring
- Pressure-sensitive rubber based adhesive
- Colour coded for job identification and safety
- Nine fade-resistant colours
Applications
Maintenance & Repair, Industrial
Technical Specifications
| Tape Type | Electrical Insulation |
|---|---|
| Tape Backing Material | PVC (Polyvinyl Chloride) |
| Tape Length - Imperial | 66ft |
| Total Tape Thickness | 7 mil (0.18 mm) |
| Roll Length - Metric | 20.12m |
| Tape Width - Metric | 19.05mm |
| SVHC | To Be Advised |
| Adhesive Type | Pressure Sensitive Rubber Based Adhesive |
|---|---|
| Tape Length - Metric | 20.117m |
| Tape Colour | Brown |
| Roll Length - Imperial | 66ft |
| Tape Width - Imperial | 0.75" |
| Product Range | Scotch 35 Series |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
