
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 35 YELLOW (1/2X20FT)Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 36F902 |
| Product Range | Scotch 35 Series |
| Also Known As | GTIN UPC EAN: 00054007102571 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.710 |
| 10+ | $3.510 |
| 25+ | $3.330 |
| 50+ | $3.060 |
| 100+ | $2.940 |
| 250+ | $2.850 |
| 500+ | $2.750 |
| 1000+ | $2.660 |
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 35 YELLOW (1/2X20FT)Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 36F902 |
| Product Range | Scotch 35 Series |
| Also Known As | GTIN UPC EAN: 00054007102571 |
| Technical Datasheet | |
| Tape Type | Electrical Insulation |
| Adhesive Type | Pressure Sensitive Rubber Based Adhesive |
| Tape Backing Material | PVC (Polyvinyl Chloride) |
| Tape Length - Metric | 6.1m |
| Tape Length - Imperial | 20ft |
| Tape Colour | Yellow |
| Total Tape Thickness | 7 mil (0.18 mm) |
| Roll Length - Imperial | 20ft |
| Roll Length - Metric | 6.1m |
| Tape Width - Imperial | 0.5" |
| Tape Width - Metric | 12.7mm |
| Product Range | Scotch 35 Series |
| SVHC | To Be Advised |
Product Overview
The 35 YELLOW (1/2"X20FT) is a Scotch® Vinyl Electrical Tape is a 7-mil thick polyvinyl chloride (PVC) color-coding tape. Outstanding electrical and mechanical properties make this tape excellent for use in phase identification, color coding of motor leads and piping systems. The tape shall be compatible with synthetic cable insulations, jackets and splicing compounds. The tape will remain stable and will not telescope more than 0.1-inch when maintained at temperatures below 122°F (50°C).
- Yellow color
- Pressure-sensitive rubber adhesive
Applications
Industrial, Maintenance & Repair
Technical Specifications
| Tape Type | Electrical Insulation |
|---|---|
| Tape Backing Material | PVC (Polyvinyl Chloride) |
| Tape Length - Imperial | 20ft |
| Total Tape Thickness | 7 mil (0.18 mm) |
| Roll Length - Metric | 6.1m |
| Tape Width - Metric | 12.7mm |
| SVHC | To Be Advised |
| Adhesive Type | Pressure Sensitive Rubber Based Adhesive |
|---|---|
| Tape Length - Metric | 6.1m |
| Tape Colour | Yellow |
| Roll Length - Imperial | 20ft |
| Tape Width - Imperial | 0.5" |
| Product Range | Scotch 35 Series |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
