Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No356 (3X300FT)Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.33R2488
Product RangeScotch 300 Series
Also Known AsGTIN UPC EAN: 00051128577677
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 16+ | $17.750 |
Price for:Each
Minimum: 16
Multiple: 16
$284.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No356 (3X300FT)Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.33R2488
Product RangeScotch 300 Series
Also Known AsGTIN UPC EAN: 00051128577677
Technical Datasheet
Tape TypeBarricade
Tape Backing MaterialPE (Polyethylene) Film
Adhesive TypeNon Adhesive
Tape Length - Metric91.44m
Tape Length - Imperial300ft
Tape ColourBlack, Red
Total Tape Thickness3 mil (0.075 mm)
Roll Length - Imperial300ft
Roll Length - Metric91.44m
Tape Width - Imperial3"
Tape Width - Metric76.2mm
Product RangeScotch 300 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Barricade
Adhesive Type
Non Adhesive
Tape Length - Imperial
300ft
Total Tape Thickness
3 mil (0.075 mm)
Roll Length - Metric
91.44m
Tape Width - Metric
76.2mm
SVHC
To Be Advised
Tape Backing Material
PE (Polyethylene) Film
Tape Length - Metric
91.44m
Tape Colour
Black, Red
Roll Length - Imperial
300ft
Tape Width - Imperial
3"
Product Range
Scotch 300 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
