Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3659-20Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.08WX9912
Product Range3659 Series
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.260 |
| 5+ | $39.080 |
| 10+ | $36.290 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$43.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3659-20Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.08WX9912
Product Range3659 Series
Technical Datasheet
Cable ShieldingScreened
No. of Conductors20Conductor
Wire Gauge28AWG
Conductor Area CSA0.072mm²
Reel Length (Imperial)3.28ft
Reel Length (Metric)1m
Jacket ColorBlack
Cable Width24.1mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1.27mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeRound Jacketed Flat Ribbon Cable
Product Range3659 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
28AWG
Reel Length (Imperial)
3.28ft
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
3659 Series
No. of Conductors
20Conductor
Conductor Area CSA
0.072mm²
Reel Length (Metric)
1m
Cable Width
24.1mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Round Jacketed Flat Ribbon Cable
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for 3659-20
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
