Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3659/26Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.03F5946
Also Known As3M ID 7100009288, UPC 00051138420598
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $325.740 |
| 5+ | $299.680 |
| 10+ | $293.690 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$325.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3659/26Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.03F5946
Also Known As3M ID 7100009288, UPC 00051138420598
Technical Datasheet
Cable ShieldingShielded
No. of Conductors26Conductor
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorBlack
Cable Width31.8mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1.27mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeRound Jacketed Flat Ribbon Cable
Product Range-
SVHCTo Be Advised
Product Overview
3659/26 is a 3659 series 050" 28AWG stranded, mass terminatable, PVC/PVC, round, shielded/jacketed, flat cable. 28AWG stranded wire cable on a .050” pitch, for use in a wide range of applications. It features shielded wires configured into a flat cable for easy termination, then twisted into a round PVC cable for easy routing and cable management. It also helps protect wires from the elements, making it excellent for box-to-box applications. This cable meets external wiring requirements of National Electrical Code, Article 725 (CL2).
- 26 conductors
- 100ft length
- Round construction permits easier routing
- Primary cable is zippable for branching or discrete terminations
- UL listed for USA and Canadian markets
- Dual shielding provides 35db average shielding effectiveness
- Black color polyvinyl chloride (PVC) jacket material, gray color PVC primary material
- Voltage rating of USA: N.E.C. 725, CL2 or AWM; 300V, Canada: 300V, EU: <lt/>50V
- Insulation resistance of <gt/> 1 × 10^10 ohm/10ft (3m), characteristic impedance of 62ohm (unbalanced)
- Temperature rating is USA: -20°C to +105°C, Canada: -20°C to +80°C
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Conductors
26Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.48m
Cable Width
31.8mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Round Jacketed Flat Ribbon Cable
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 3659/26
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
