Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No37106-2206-0W0-FLCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.07R7704
Product RangeMini-Clamp 371 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $3.330 |
| 500+ | $3.130 |
| 1000+ | $2.960 |
Price for:Each
Minimum: 200
Multiple: 200
$666.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No37106-2206-0W0-FLCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.07R7704
Product RangeMini-Clamp 371 Series
Technical Datasheet
IDC Connector TypeIDC Plug
Contact GenderMale
Pitch Spacing2mm
No. of Rows2 Row
Product RangeMini-Clamp 371 Series
No. of Contacts6Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
IDC Connector Type
IDC Plug
Pitch Spacing
2mm
Product Range
Mini-Clamp 371 Series
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Contact Gender
Male
No. of Rows
2 Row
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
