Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3750/10Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.87F4332
Also Known As3M ID 7100158551, UPC 00051138440374
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $299.040 |
| 5+ | $274.120 |
| 10+ | $263.150 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$299.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3750/10Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.87F4332
Also Known As3M ID 7100158551, UPC 00051138440374
Technical Datasheet
Cable ShieldingShielded
No. of Pairs5 Pair
Wire Gauge26AWG
Conductor Area CSA0.13mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorGray
No. of Max Strands x Strand Size7 x 34AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter6.6mm
Product Range-
SVHCTo Be Advised
Product Overview
3750/10 is a 3750 series 26AWG stranded, twisted pair, PVC/PVC round, shielded/jacketed, disc. wire cable. Meets external wiring requirements of National Electrical Code, Article 725 (CL2). Twisted pairs reduce crosstalk for balanced drive applications.
- 10 conductors
- 100ft length
- 26AWG wire carries higher power levels in I/O harness
- Dual shielding provides 35db average shielding
- Wires are color-coded for easy identification
- Gray color polyvinyl chloride (PVC) jacket material, PVC primary material
- Voltage rating of USA: N.E.C. 725, CL2, AWM 300V, Canada: 150V, EU: <lt/>50V
- Insulation resistance: (Primary Cable) <gt/> 1 × 10^10 /10ft (3m)
- Characteristic impedance of 51ohm (unbalanced)
- Temperature rating of USA: CL2; 75°C max, Canada: 80°C
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
26AWG
Reel Length (Imperial)
100ft
Jacket Color
Gray
Voltage Rating
300V
Conductor Material
Copper
Product Range
-
No. of Pairs
5 Pair
Conductor Area CSA
0.13mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 34AWG
Jacket Material
PVC
External Diameter
6.6mm
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
