Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3759/20SFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AC7857
Also Known As3M ID 7000006067, UPC 00051138421113
Your Part Number
87 In Stock
105 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $182.140 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
$182.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3759/20SFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AC7857
Also Known As3M ID 7000006067, UPC 00051138421113
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors20Conductor
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)30ft
Reel Length (Metric)9.1m
Jacket ColorBlack
Cable Width24.1mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1.27mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeRound Jacketed Flat Ribbon Cable
Product Range-
SVHCTo Be Advised
Product Overview
3759/20 is a 3759 series .050" 28AWG stranded, mass-term, PVC/PVC round, jacketed, flat cable. 28AWG wire on .050inch centers permits mass termination to broad line of IDC connectors. Continuous bond and continuous split/bond allow for mass termination of IDC connectors. Meets external wiring requirements of National Electrical Code, Article 725 (CL2).
- 20 conductors
- 100ft length
- Round construction permits easier routing
- Primary cable is zippable for branching or discrete terminations
- UL recognized for USA and Canadian markets
- Black color polyvinyl chloride (PVC) jacket material, polyester film inner wrap
- Voltage rating of USA: N.E.C. 725, CL2 or AWM; 300V, Canada: 300V, EU: <lt/>50V
- Insulation resistance: (primary cable) of <gt/>1 x 10^10 ohm /10ft [3m]
- Characteristic impedance of 90 ohm (unbalanced)
- Temperature rating of USA: CL2; 75°C or AWM; -20°C to + 80°C, Canada: 80°C
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
28AWG
Reel Length (Imperial)
30ft
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Conductors
20Conductor
Conductor Area CSA
-
Reel Length (Metric)
9.1m
Cable Width
24.1mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Round Jacketed Flat Ribbon Cable
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
