Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3811/40Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.50AC7876
Product Range3811 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $356.700 |
| 5+ | $335.940 |
| 10+ | $318.960 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
$356.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3811/40Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.50AC7876
Product Range3811 Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors40Conductor
Wire Gauge26AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorMulti-coloured
Cable Width50.8mm
No. of Max Strands x Strand Size7 x 34AWG
Pitch Spacing1.27mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range3811 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
26AWG
Reel Length (Imperial)
100ft
Jacket Color
Multi-coloured
No. of Max Strands x Strand Size
7 x 34AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
3811 Series
No. of Conductors
40Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.48m
Cable Width
50.8mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for 3811/40
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
