Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3849-96Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.19J5189
Your Part Number
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.050 |
| 5+ | $58.800 |
| 10+ | $54.650 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$65.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3849-96Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.19J5189
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors96Conductor
Wire Gauge30AWG
Conductor Area CSA-
Reel Length (Imperial)3.28ft
Reel Length (Metric)1m
Jacket ColorGrey
Cable Width81.2mm
No. of Max Strands x Strand Size7 x 38AWG
Pitch Spacing0.85mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
SVHCTo Be Advised
Product Overview
The 3849-96 is a 100ft 96-conductor Flat Ribbon Cable, 30AWG stranded wire on 0.033-inch centers permits termination to all three rows in DIN connectors. The 3849 series round conductor flat cable is made of tinned copper conductor, grey PVC jacket.
- Stranded wire provides flexibility and extended product life
- Zippable for branching or discrete termination
- 89Ω Unbalanced, 144Ω balanced characteristic impedance
- VW-1 Flammability rating
Applications
Industrial
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
30AWG
Reel Length (Imperial)
3.28ft
Jacket Color
Grey
No. of Max Strands x Strand Size
7 x 38AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Conductors
96Conductor
Conductor Area CSA
-
Reel Length (Metric)
1m
Cable Width
81.2mm
Pitch Spacing
0.85mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 3849-96
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
