Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No389, WHITE, 50M X 50MMCopy
Newark Part No.30AK0978
Product Range389 Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.480 |
| 5+ | $52.900 |
| 10+ | $50.590 |
| 25+ | $48.540 |
| 50+ | $46.490 |
| 100+ | $44.690 |
Price for:Each
Minimum: 1
Multiple: 1
$55.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No389, WHITE, 50M X 50MMCopy
Newark Part No.30AK0978
Product Range389 Series
Technical Datasheet
Tape TypeCloth
Adhesive TypeSynthetic Rubber Adhesive
Tape ColourWhite
Total Tape Thickness10.3 mil (0.262 mm)
Roll Length - Imperial164.1ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range389 Series
SVHCTo Be Advised
Technical Specifications
Tape Type
Cloth
Tape Colour
White
Roll Length - Imperial
164.1ft
Tape Width - Imperial
1.97"
Product Range
389 Series
Adhesive Type
Synthetic Rubber Adhesive
Total Tape Thickness
10.3 mil (0.262 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
