Print Page
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.290 |
| 5+ | $43.090 |
| 10+ | $41.350 |
| 25+ | $40.150 |
| 50+ | $38.620 |
| 100+ | $36.790 |
Price for:Each
Minimum: 1
Multiple: 1
$45.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 3998 50MM BLACKCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 62M2603 |
| Product Range | 3998 |
| Technical Datasheet | |
| Tape Type | Waterproof Cloth |
| Adhesive Type | Rubber Adhesive |
| Tape Colour | Black |
| Total Tape Thickness | 12.6 mil (0.33 mm) |
| Roll Length - Imperial | 164ft |
| Roll Length - Metric | 50m |
| Tape Width - Imperial | 1.97" |
| Tape Width - Metric | 50mm |
| Product Range | 3998 |
| SVHC | To Be Advised |
Technical Specifications
| Tape Type | Waterproof Cloth |
|---|---|
| Tape Colour | Black |
| Roll Length - Imperial | 164ft |
| Tape Width - Imperial | 1.97" |
| Product Range | 3998 |
| Adhesive Type | Rubber Adhesive |
|---|---|
| Total Tape Thickness | 12.6 mil (0.33 mm) |
| Roll Length - Metric | 50m |
| Tape Width - Metric | 50mm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |

