Print Page
14 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.570 |
| 5+ | $13.030 |
| 10+ | $12.480 |
| 25+ | $11.580 |
| 50+ | $10.690 |
| 100+ | $9.690 |
| 250+ | $8.870 |
Price for:Each
Minimum: 1
Multiple: 1
$13.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3E306-3200-008Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.95W3910
Product Range3E306
Technical Datasheet
Accessory TypeShell Kit
For Use With3E306 Series IEEE 1394 Wiremount Receptacles
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialPET (Polyester) Body
Product Range3E306
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
Shell Kit
Connector Shell Size
-
Connector Body Material
PET (Polyester) Body
SVHC
No SVHC (15-Jan-2018)
For Use With
3E306 Series IEEE 1394 Wiremount Receptacles
Cable Exit Angle
180°
Product Range
3E306
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

