Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3M 1218 2 X 36YDCopy
Newark Part No.99Y3990
Product Range1218 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $343.950 |
| 5+ | $309.550 |
| 10+ | $288.150 |
| 20+ | $266.750 |
| 50+ | $261.900 |
Price for:Each
Minimum: 1
Multiple: 1
$343.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3M 1218 2 X 36YDCopy
Newark Part No.99Y3990
Product Range1218 Series
Technical Datasheet
Tape TypeInsulating
Tape Backing MaterialPolyimide Film
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Width - Metric50.8mm
Tape Width - Imperial2"
Tape Length - Metric32.92m
Tape Length - Imperial36yard
Total Tape Thickness3 mil (0.075 mm)
Tape ColourAmber
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Product Range1218 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Polyimide Film Electrical Tape 1218 is amber with a 1-mil polyimide film backing with a solvent-resistant acrylic adhesive system. It is designed for exceptional heat resistance and solvent resistance and is recommended for use on coils, capacitors, harnesses and as a cover layer for many flexible printed circuits.
- Size: 2" x 36yd - 1 roll
- Tape Roll
- Color: Amber
- Thickness (inches): 0.003
- Specification Met: Flame Retardant, UL Recognized
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Insulating
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Width - Imperial
2"
Tape Length - Imperial
36yard
Tape Colour
Amber
Roll Length - Metric
32.92m
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
Polyimide Film
Tape Width - Metric
50.8mm
Tape Length - Metric
32.92m
Total Tape Thickness
3 mil (0.075 mm)
Roll Length - Imperial
36yard
Product Range
1218 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
