Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3M 1345 2SQ-100Copy
Newark Part No.99Y6439
Product Range1345 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $158.950 |
| 5+ | $153.830 |
| 10+ | $148.700 |
| 20+ | $143.580 |
| 50+ | $138.450 |
| 100+ | $133.320 |
Price for:Pack of 100
Minimum: 2
Multiple: 2
$317.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3M 1345 2SQ-100Copy
Newark Part No.99Y6439
Product Range1345 Series
Technical Datasheet
Tape TypeEMI/RFI Shielding
Adhesive TypePressure Sensitive Acrylic Adhesive
Patch TypeCopper / Aluminium
Form FactorSquare
Tape ColourSilver
Total Tape Thickness4 mil (0.101 mm)
Tape Backing MaterialTin Plated Copper Foil
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Tape Length - Imperial2"
Tape Length - Metric50.8mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
ConductivityConductive
Product Range1345 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
4.0 Mil Embossed Tin-plated Copper Foil designed for applications requiring reliable point-to-point electrical contact, particularly EMI shielding, grounding and static charge draining.
- Size: 2" x 2" - 100/roll
- Diecut Shape: Square
- Color: Silver
- Thickness (inches): 0.004
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
EMI/RFI Shielding
Patch Type
Copper / Aluminium
Tape Colour
Silver
Tape Backing Material
Tin Plated Copper Foil
Tape Width - Metric
50.8mm
Tape Length - Metric
50.8mm
Tape Diameter - Metric
-
Product Range
1345 Series
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Form Factor
Square
Total Tape Thickness
4 mil (0.101 mm)
Tape Width - Imperial
2"
Tape Length - Imperial
2"
Tape Diameter - Imperial
-
Conductivity
Conductive
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
