Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 3M 468MPF 54 X 60YDCopy |
| Newark Part No. | 97AC9286 |
| Product Range | 468MP Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,242.170 |
| 5+ | $2,127.840 |
| 10+ | $2,059.220 |
Price for:Each
Minimum: 1
Multiple: 1
$2,242.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 3M 468MPF 54 X 60YDCopy |
| Newark Part No. | 97AC9286 |
| Product Range | 468MP Series |
| Technical Datasheet | |
| Tape Type | Adhesive Transfer |
| Tape Backing Material | PET (Polyester) Film |
| Adhesive Type | Acrylic Adhesive |
| Tape Colour | Transparent |
| Tape Length - Metric | 54.8m |
| Total Tape Thickness | 5.2 mil (0.13 mm) |
| Tape Length - Imperial | 60yard |
| Roll Length - Imperial | 60yard |
| Roll Length - Metric | 54.87m |
| Tape Width - Imperial | 54" |
| Tape Width - Metric | 1.372m |
| Product Range | 468MP Series |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| Tape Type | Adhesive Transfer |
|---|---|
| Adhesive Type | Acrylic Adhesive |
| Tape Length - Metric | 54.8m |
| Tape Length - Imperial | 60yard |
| Roll Length - Metric | 54.87m |
| Tape Width - Metric | 1.372m |
| SVHC | No SVHC (16-Jul-2019) |
| Tape Backing Material | PET (Polyester) Film |
|---|---|
| Tape Colour | Transparent |
| Total Tape Thickness | 5.2 mil (0.13 mm) |
| Roll Length - Imperial | 60yard |
| Tape Width - Imperial | 54" |
| Product Range | 468MP Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
