Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 3M 4905 CIRCLE-1-250Copy |
| Newark Part No. | 99Y4142 |
| Product Range | 4905 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $144.670 |
| 10+ | $129.180 |
| 26+ | $119.930 |
| 50+ | $104.370 |
| 100+ | $93.820 |
Price for:Pack of 250
Minimum: 2
Multiple: 2
$289.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 3M 4905 CIRCLE-1-250Copy |
| Newark Part No. | 99Y4142 |
| Product Range | 4905 Series |
| Technical Datasheet | |
| Tape Type | Double Sided |
| Adhesive Type | Acrylic Adhesive |
| Patch Type | Double Sided Foam |
| Form Factor | Circle |
| Tape Colour | Transparent |
| Total Tape Thickness | 20 mil (0.5 mm) |
| Tape Backing Material | PE (Polyethylene) Film |
| Tape Width - Imperial | - |
| Tape Width - Metric | - |
| Tape Length - Imperial | - |
| Tape Length - Metric | - |
| Tape Diameter - Imperial | 1" |
| Tape Diameter - Metric | 25.4mm |
| Product Range | 4905 Series |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
3M VHB Tape 4905. It is a clear, 0.020 in (0.5 mm) tape with general purpose acrylic adhesive. It can replace rivets, welds and screws. The fast and easy to use permanent bonding method provides high strength and long-term durability. It offers design flexibility with its viscoelasticity and powerful ability to bond to a variety of surfaces.
- Size: 1" circles - 250/roll
- Diecut Shape: Circle
- Color: clear
- Thickness (inches): 0.02
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | Double Sided |
|---|---|
| Patch Type | Double Sided Foam |
| Tape Colour | Transparent |
| Tape Backing Material | PE (Polyethylene) Film |
| Tape Width - Metric | - |
| Tape Length - Metric | - |
| Tape Diameter - Metric | 25.4mm |
| SVHC | No SVHC (15-Jan-2019) |
| Adhesive Type | Acrylic Adhesive |
|---|---|
| Form Factor | Circle |
| Total Tape Thickness | 20 mil (0.5 mm) |
| Tape Width - Imperial | - |
| Tape Length - Imperial | - |
| Tape Diameter - Imperial | 1" |
| Product Range | 4905 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
