Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3M 4905Copy
Newark Part No.12AC6930
Product Range4905 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $48.800 |
| 10+ | $43.920 |
| 26+ | $43.880 |
| 50+ | $43.840 |
| 100+ | $40.470 |
| 250+ | $36.280 |
| 500+ | $35.670 |
| 1000+ | $32.880 |
Price for:Each
Minimum: 2
Multiple: 2
$97.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3M 4905Copy
Newark Part No.12AC6930
Product Range4905 Series
Technical Datasheet
Tape TypeGeneral Purpose
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPE (Polyethylene) Film
Tape Length - Metric4.6m
Tape Length - Imperial5yard
Tape ColourTransparent
Total Tape Thickness20 mil (0.5 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range4905 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Tape Backing Material
PE (Polyethylene) Film
Tape Length - Imperial
5yard
Total Tape Thickness
20 mil (0.5 mm)
Roll Length - Metric
4.57m
Tape Width - Metric
12.7mm
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
4.6m
Tape Colour
Transparent
Roll Length - Imperial
5yard
Tape Width - Imperial
0.5"
Product Range
4905 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
