Print Page
3M 4930 CIRCLE-0.5-250
Tape, Acrylic Adhesive, Double Sided Foam, Circle, White, 25 mil (0.635 mm), Paper
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 3M 4930 CIRCLE-0.5-250Copy |
| Newark Part No. | 99Y4215 |
| Product Range | 4930 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 4+ | $84.080 |
| 12+ | $76.010 |
| 28+ | $74.840 |
| 52+ | $72.920 |
| 100+ | $69.070 |
Price for:Pack of 250
Minimum: 4
Multiple: 4
$336.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 3M 4930 CIRCLE-0.5-250Copy |
| Newark Part No. | 99Y4215 |
| Product Range | 4930 Series |
| Technical Datasheet | |
| Tape Type | Double Sided |
| Adhesive Type | Acrylic Adhesive |
| Patch Type | Double Sided Foam |
| Form Factor | Circle |
| Tape Colour | White |
| Total Tape Thickness | 25 mil (0.635 mm) |
| Tape Backing Material | Paper |
| Tape Width - Imperial | - |
| Tape Width - Metric | - |
| Tape Length - Imperial | - |
| Tape Length - Metric | - |
| Tape Diameter - Imperial | 0.5" |
| Tape Diameter - Metric | 12.7mm |
| Product Range | 4930 Series |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
3M VHB Tape 4930. It is a white, 0.025 in (0.6 mm), general purpose acrylic adhesive with a firm, foam core. It can replace rivets, welds and screws. The fast and easy to use permanent bonding method provides high strength and long-term durability. It offers design flexibility with its viscoelasticity and powerful ability to bond to a variety of surfaces.
- Size: 0.5" circles - 250/roll
- Diecut Shape: Circle
- Color: White
- Thickness (inches): 0.025
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | Double Sided |
|---|---|
| Patch Type | Double Sided Foam |
| Tape Colour | White |
| Tape Backing Material | Paper |
| Tape Width - Metric | - |
| Tape Length - Metric | - |
| Tape Diameter - Metric | 12.7mm |
| SVHC | No SVHC (15-Jan-2019) |
| Adhesive Type | Acrylic Adhesive |
|---|---|
| Form Factor | Circle |
| Total Tape Thickness | 25 mil (0.635 mm) |
| Tape Width - Imperial | - |
| Tape Length - Imperial | - |
| Tape Diameter - Imperial | 0.5" |
| Product Range | 4930 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
