Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3M 5413 0.5 X 36YDCopy
Newark Part No.99Y6452
Product Range5413 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $86.170 |
| 10+ | $83.470 |
| 25+ | $80.780 |
| 50+ | $78.090 |
| 100+ | $75.390 |
| 250+ | $72.710 |
Price for:Each
Minimum: 2
Multiple: 2
$172.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3M 5413 0.5 X 36YDCopy
Newark Part No.99Y6452
Product Range5413 Series
Technical Datasheet
Tape TypeMasking
Adhesive TypeSilicone Adhesive
Tape Backing MaterialPolyimide Film
Tape ApplicationPCB Protection
Tape Length - Metric32.92m
Tape Length - Imperial36yard
Tape ColourAmber
Total Tape Thickness2.7 mil (0.07 mm)
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range5413 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 3M Polyimide Film Tape 5413 consist of a polyimide film and silicone adhesive. It is designed for high temperature applications. Temperature use range is -100° to 500°F (-73°C to 260°C)
- Size: 0.5" x 36yd - 1 roll
- Tape Roll
- Color: Amber
- Thickness (inches): 0.0027
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Masking
Tape Backing Material
Polyimide Film
Tape Length - Metric
32.92m
Tape Colour
Amber
Roll Length - Imperial
36yard
Tape Width - Imperial
0.5"
Product Range
5413 Series
Adhesive Type
Silicone Adhesive
Tape Application
PCB Protection
Tape Length - Imperial
36yard
Total Tape Thickness
2.7 mil (0.07 mm)
Roll Length - Metric
32.92m
Tape Width - Metric
12.7mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
