Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 3M 5413 2 X 36YDCopy |
| Newark Part No. | 99Y6455 |
| Product Range | 5413 Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $424.410 |
| 5+ | $381.970 |
| 10+ | $355.560 |
| 20+ | $329.150 |
| 50+ | $323.170 |
Price for:Each
Minimum: 1
Multiple: 1
$424.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 3M 5413 2 X 36YDCopy |
| Newark Part No. | 99Y6455 |
| Product Range | 5413 Series |
| Technical Datasheet | |
| Tape Type | Masking |
| Tape Backing Material | Polyimide Film |
| Adhesive Type | Silicone Adhesive |
| Tape Application | PCB Protection |
| Tape Length - Metric | 32.92m |
| Tape Length - Imperial | 36yard |
| Tape Colour | Amber |
| Total Tape Thickness | 2.7 mil (0.07 mm) |
| Roll Length - Imperial | 36yard |
| Roll Length - Metric | 32.92m |
| Tape Width - Imperial | 2" |
| Tape Width - Metric | 50.8mm |
| Product Range | 5413 Series |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
The 3M Polyimide Film Tape 5413 consist of a polyimide film and silicone adhesive. It is designed for high temperature applications. Temperature use range is -100° to 500°F (-73°C to 260°C)
- Size: 2" x 36yd - 1 roll
- Tape Roll
- Color: Amber
- Thickness (inches): 0.0027
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | Masking |
|---|---|
| Adhesive Type | Silicone Adhesive |
| Tape Length - Metric | 32.92m |
| Tape Colour | Amber |
| Roll Length - Imperial | 36yard |
| Tape Width - Imperial | 2" |
| Product Range | 5413 Series |
| Tape Backing Material | Polyimide Film |
|---|---|
| Tape Application | PCB Protection |
| Tape Length - Imperial | 36yard |
| Total Tape Thickness | 2.7 mil (0.07 mm) |
| Roll Length - Metric | 32.92m |
| Tape Width - Metric | 50.8mm |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
