Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3M 5423Copy
Newark Part No.12AC6947
Product Range5423 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $37.210 |
| 10+ | $36.100 |
| 25+ | $33.920 |
| 50+ | $32.830 |
| 100+ | $31.740 |
| 250+ | $30.640 |
Price for:Each
Minimum: 2
Multiple: 1
$74.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3M 5423Copy
Newark Part No.12AC6947
Product Range5423 Series
Technical Datasheet
Tape Backing MaterialUHMWPE (Ultra High Molecular Weight Polyethylene) Film
Tape TypeFilm Tape
Adhesive TypeRubber Adhesive
Tape Length - Metric4.57m
Tape ColourTransparent
Tape Length - Imperial5yard
Total Tape Thickness11.7 mil (0.3 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range5423 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Backing Material
UHMWPE (Ultra High Molecular Weight Polyethylene) Film
Adhesive Type
Rubber Adhesive
Tape Colour
Transparent
Total Tape Thickness
11.7 mil (0.3 mm)
Roll Length - Metric
4.57m
Tape Width - Metric
12.7mm
SVHC
No SVHC (16-Jul-2019)
Tape Type
Film Tape
Tape Length - Metric
4.57m
Tape Length - Imperial
5yard
Roll Length - Imperial
5yard
Tape Width - Imperial
0.5"
Product Range
5423 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
