Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 3M 5425Copy |
| Newark Part No. | 12AC6948 |
| Product Range | 5425 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $358.910 |
| 5+ | $323.010 |
| 10+ | $308.000 |
| 20+ | $262.360 |
| 50+ | $257.600 |
Price for:Each
Minimum: 1
Multiple: 1
$358.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 3M 5425Copy |
| Newark Part No. | 12AC6948 |
| Product Range | 5425 Series |
| Technical Datasheet | |
| Tape Type | General Purpose |
| Adhesive Type | Acrylic Adhesive |
| Tape Backing Material | UHMWPE (Ultra High Molecular Weight Polyethylene) Film |
| Tape Colour | Transparent |
| Tape Length - Metric | 32.92m |
| Tape Length - Imperial | 36yard |
| Total Tape Thickness | 4.5 mil (0.11 mm) |
| Roll Length - Imperial | 36yard |
| Roll Length - Metric | 32.92m |
| Tape Width - Imperial | 0.5" |
| Tape Width - Metric | 12.7mm |
| Product Range | 5425 Series |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | General Purpose |
|---|---|
| Tape Backing Material | UHMWPE (Ultra High Molecular Weight Polyethylene) Film |
| Tape Length - Metric | 32.92m |
| Total Tape Thickness | 4.5 mil (0.11 mm) |
| Roll Length - Metric | 32.92m |
| Tape Width - Metric | 12.7mm |
| SVHC | No SVHC (15-Jan-2019) |
| Adhesive Type | Acrylic Adhesive |
|---|---|
| Tape Colour | Transparent |
| Tape Length - Imperial | 36yard |
| Roll Length - Imperial | 36yard |
| Tape Width - Imperial | 0.5" |
| Product Range | 5425 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
