
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 3M 5558 2MMSQ-100Copy |
| Newark Part No. | 99Y4276 |
| Product Range | 5558 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 5+ | $22.490 |
| 10+ | $20.400 |
| 25+ | $19.970 |
| 50+ | $19.520 |
| 100+ | $18.470 |
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 3M 5558 2MMSQ-100Copy |
| Newark Part No. | 99Y4276 |
| Product Range | 5558 Series |
| Technical Datasheet | |
| Tape Type | Water Contact Indicator |
| Adhesive Type | Acrylic Adhesive |
| Patch Type | Water Contact Indicator |
| Form Factor | Square |
| Tape Colour | White |
| Total Tape Thickness | 6 mil (0.152 mm) |
| Tape Backing Material | - |
| Tape Width - Imperial | 0.08" |
| Tape Width - Metric | 2mm |
| Tape Length - Imperial | 0.084" |
| Tape Length - Metric | 2mm |
| Tape Diameter - Imperial | - |
| Tape Diameter - Metric | - |
| Conductivity | - |
| Tape Application | Water Contact Indicator |
| Product Range | 5558 Series |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
3M Ultra-Thin Water Contact Indicator Tape 5558 is a 6.0 mil thick printable, self-adhesive product that shows permanent indication when contacted by water. When water comes in contact with the edges of the product, the color permanently changes from white to red. This product is designed to withstand heat and humidity aging without giving water indication and it will continue to show indication even after prolonged submersion in water. The top surface is printable by multiple methods including ink jet, laser jet, flexographic, screen, and thermal transfer techniques. The construction is die cuttable, making it well suited for label and identification applications. The high strength acrylic adhesive is protected by a silicone coated, polyester film, release liner.
- Size: 2mm x 2mm - 100/roll
- Diecut Shape: Square
- Color: White
- Thickness (inches): 0.006
- Material: Film/Paper Laminate backing with Acrylic Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | Water Contact Indicator |
|---|---|
| Patch Type | Water Contact Indicator |
| Tape Colour | White |
| Tape Backing Material | - |
| Tape Width - Metric | 2mm |
| Tape Length - Metric | 2mm |
| Tape Diameter - Metric | - |
| Tape Application | Water Contact Indicator |
| SVHC | No SVHC (16-Jul-2019) |
| Adhesive Type | Acrylic Adhesive |
|---|---|
| Form Factor | Square |
| Total Tape Thickness | 6 mil (0.152 mm) |
| Tape Width - Imperial | 0.08" |
| Tape Length - Imperial | 0.084" |
| Tape Diameter - Imperial | - |
| Conductivity | - |
| Product Range | 5558 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
