Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 3M 5559 3MMSQ-100Copy |
| Newark Part No. | 99Y4288 |
| Product Range | 5559 Series |
| Your Part Number | |
| Technical Datasheet |
44 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $25.870 |
| 10+ | $23.460 |
| 25+ | $22.960 |
| 50+ | $22.440 |
| 100+ | $21.230 |
Price for:Pack of 100
Minimum: 5
Multiple: 5
$129.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 3M 5559 3MMSQ-100Copy |
| Newark Part No. | 99Y4288 |
| Product Range | 5559 Series |
| Technical Datasheet | |
| Tape Type | Water Contact Indicator |
| Adhesive Type | Acrylic Adhesive |
| Patch Type | Water Contact Indicator |
| Form Factor | Square |
| Tape Colour | White |
| Total Tape Thickness | 5 mil (0.127 mm) |
| Tape Backing Material | - |
| Tape Width - Imperial | 0.119" |
| Tape Width - Metric | 3mm |
| Tape Length - Imperial | 0.12" |
| Tape Length - Metric | 3mm |
| Tape Diameter - Imperial | - |
| Tape Diameter - Metric | - |
| Conductivity | - |
| Tape Application | Water Contact Indicator |
| Product Range | 5559 Series |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
Ultra-Thin Water Contact Indicator Tape- 3M 5559, is a 5.0 mil industrial grade tape product used to indicate water contact. This product changes from white to red when it is physically contacted with water, but will not falsely indicate water contact when in a highly humid environment. The top surface of this tape is printable by laser and inkjet printers. Achieves excellent bonding to a wide variety of substrates.
- Size: 3mm x 3mm - 100/roll
- Diecut Shape: Square
- Color: White
- Thickness (inches): 0.005
- Material: Paper backing with Acrylic Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | Water Contact Indicator |
|---|---|
| Patch Type | Water Contact Indicator |
| Tape Colour | White |
| Tape Backing Material | - |
| Tape Width - Metric | 3mm |
| Tape Length - Metric | 3mm |
| Tape Diameter - Metric | - |
| Tape Application | Water Contact Indicator |
| SVHC | No SVHC (15-Jan-2019) |
| Adhesive Type | Acrylic Adhesive |
|---|---|
| Form Factor | Square |
| Total Tape Thickness | 5 mil (0.127 mm) |
| Tape Width - Imperial | 0.119" |
| Tape Length - Imperial | 0.12" |
| Tape Diameter - Imperial | - |
| Conductivity | - |
| Product Range | 5559 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
