Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $43.470 |
| 10+ | $42.200 |
| 25+ | $40.920 |
| 50+ | $39.640 |
| 100+ | $38.360 |
| 200+ | $35.810 |
Price for:Each
Minimum: 5
Multiple: 5
$217.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3M 69 0.5 X 36YD - WHITECopy
Newark Part No.99Y6468
Product Range69 Series
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive TypeSilicone Pressure Sensitive Adhesive
Tape Backing MaterialGlass Cloth
Tape Length - Metric32.92m
Tape Length - Imperial36yard
Tape ColourWhite
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial36yard
Roll Length - Metric33m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range69 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Glass Cloth Electrical Tape 69 is a 7 mil woven glass cloth tape with a silicone pressure-sensitive adhesive. UL Recognized 200°C. Printable. On a 3 inch core. For electrical OEM customers.
- Size: 0.5" x 36yd - 1 roll
- Tape Roll
- Color: White
- Material: Glass cloth
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Electrical Insulation
Tape Backing Material
Glass Cloth
Tape Length - Imperial
36yard
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
33m
Tape Width - Metric
12.7mm
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Silicone Pressure Sensitive Adhesive
Tape Length - Metric
32.92m
Tape Colour
White
Roll Length - Imperial
36yard
Tape Width - Imperial
0.5"
Product Range
69 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

