Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No4-6-1120Copy
Newark Part No.99Y6592
Product Range1120 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $87.890 |
| 10+ | $85.230 |
| 25+ | $82.570 |
| 50+ | $79.900 |
| 100+ | $77.240 |
| 250+ | $74.570 |
Price for:Each
Minimum: 3
Multiple: 3
$263.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4-6-1120Copy
Newark Part No.99Y6592
Product Range1120 Series
Technical Datasheet
Tape Backing MaterialAluminium Foil
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Width - Metric101.6mm
Tape TypeAluminum
Tape Width - Imperial4"
Tape Length - Metric5.49m
Tape Length - Imperial6yard
ConductivityConductive
Tape ColourSilver
Total Tape Thickness4 mil (0.101 mm)
Roll Length - Imperial6yard
Roll Length - Metric5.49m
Product Range1120 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Aluminum Foil Tape 1120 has a 2-mil smooth aluminum foil backing coated with a conductive acrylic pressure-sensitive adhesive. Its acrylic adhesive has good resistance to oxidation, solvents, and oils.
- Size: 4" x 6yd - 1 roll
- Short Length Tape Roll
- Color: Silver
- Thickness (inches): 0.004
- Specification Met: Flame Retardant, UL Recognized
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Backing Material
Aluminium Foil
Tape Width - Metric
101.6mm
Tape Width - Imperial
4"
Tape Length - Imperial
6yard
Tape Colour
Silver
Roll Length - Imperial
6yard
Product Range
1120 Series
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Type
Aluminum
Tape Length - Metric
5.49m
Conductivity
Conductive
Total Tape Thickness
4 mil (0.101 mm)
Roll Length - Metric
5.49m
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
