Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No4008-1/4"X36YDCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.82H0327
Product Range4008 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 36+ | $54.770 |
| 50+ | $53.010 |
| 100+ | $51.240 |
| 250+ | $49.470 |
Price for:Each
Minimum: 36
Multiple: 36
$1,971.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4008-1/4"X36YDCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.82H0327
Product Range4008 Series
Technical Datasheet
Tape TypeDouble Sided
Tape Backing MaterialPUR (Polyurethane)
Tape Length - Metric32.92m
Tape ColourNatural
Tape Length - Imperial36yard
Tape Width - Imperial0.25"
Tape Width - Metric6.35mm
Product Range4008 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Double Sided
Tape Length - Metric
32.92m
Tape Length - Imperial
36yard
Tape Width - Metric
6.35mm
SVHC
To Be Advised
Tape Backing Material
PUR (Polyurethane)
Tape Colour
Natural
Tape Width - Imperial
0.25"
Product Range
4008 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
