
| Quantity | Price |
|---|---|
| 2+ | $142.220 |
| 5+ | $137.640 |
| 10+ | $133.050 |
| 20+ | $128.460 |
| 50+ | $123.880 |
| 100+ | $119.290 |
Product Information
Product Overview
3M Double Coated Urethane Foam Tape 4008 is an off-white, 0.125 in. (3.2 mm) thick, double coated, open cell urethane foam tape that offers high shear strength. It is ideal for applications such as mounting interior signage and nameplates and areas where 1/8 in. thick foam is needed for gap filling applications. General interior and exterior mounting applications where the tape will be protected from the environment Mount interior signs and nameplates Mounting dispensers and air fresheners Bond acoustic panels to walls Electronic applications where a thicker foam tape is needed
- Size: 1" x 2" - 162/pack
- Diecut Shape: Rectangle
- Color: White
- Thickness (inches): 0.125
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Foam
Double Sided Foam
Natural
Polyurethane Foam
25.4mm
50.8mm
-
No SVHC (15-Jan-2019)
Acrylic Adhesive
Rectangle
126 mil (3.2 mm)
1"
2"
-
4008 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
