Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No4016 1/2 IN X 36 YDCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.41M0188
Product Range4016 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 18+ | $64.600 |
| 25+ | $62.580 |
| 50+ | $60.570 |
| 100+ | $58.540 |
| 250+ | $56.530 |
Price for:Each
Minimum: 18
Multiple: 18
$1,162.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4016 1/2 IN X 36 YDCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.41M0188
Product Range4016 Series
Technical Datasheet
Tape TypeFoam
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPolyurethane Foam
Tape Length - Metric32.91m
Tape ColourNatural
Tape Length - Imperial36yard
Total Tape Thickness63 mil (1.6 mm)
Roll Length - Imperial36yard
Roll Length - Metric32.91m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range4016 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Foam
Tape Backing Material
Polyurethane Foam
Tape Colour
Natural
Total Tape Thickness
63 mil (1.6 mm)
Roll Length - Metric
32.91m
Tape Width - Metric
12.7mm
SVHC
To Be Advised
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
32.91m
Tape Length - Imperial
36yard
Roll Length - Imperial
36yard
Tape Width - Imperial
0.5"
Product Range
4016 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
