Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No4032 1 IN X 72 YDCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.30M2730
Product Range4032 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $199.400 |
| 9+ | $190.390 |
| 10+ | $181.300 |
| 20+ | $165.900 |
| 50+ | $164.750 |
Price for:Each
Minimum: 1
Multiple: 1
$199.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4032 1 IN X 72 YDCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.30M2730
Product Range4032 Series
Technical Datasheet
Tape TypeFoam
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPolyurethane Foam
Tape Length - Metric65.84m
Tape Length - Imperial72yard
Tape ColourNatural
Total Tape Thickness31.5 mil (0.8 mm)
Roll Length - Imperial72yard
Roll Length - Metric65.84m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range4032 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Foam
Tape Backing Material
Polyurethane Foam
Tape Length - Imperial
72yard
Total Tape Thickness
31.5 mil (0.8 mm)
Roll Length - Metric
65.84m
Tape Width - Metric
25.4mm
SVHC
To Be Advised
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
65.84m
Tape Colour
Natural
Roll Length - Imperial
72yard
Tape Width - Imperial
1"
Product Range
4032 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
