Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 423-10Copy |
| Newark Part No. | 12AC7000 |
| Product Range | 423-10 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 6+ | $7.950 |
| 12+ | $7.180 |
| 30+ | $6.750 |
| 54+ | $6.450 |
| 102+ | $6.130 |
| 252+ | $5.840 |
| 504+ | $5.590 |
| 1002+ | $5.350 |
Price for:Each
Minimum: 6
Multiple: 6
$47.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 423-10Copy |
| Newark Part No. | 12AC7000 |
| Product Range | 423-10 Series |
| Technical Datasheet | |
| Tape Type | General Purpose |
| Adhesive Type | Acrylic Adhesive |
| Tape Backing Material | PE (Polyethylene) Film |
| Tape Colour | - |
| Tape Length - Metric | 4.57m |
| Total Tape Thickness | 1.8 mil (0.045 mm) |
| Tape Length - Imperial | 5yard |
| Roll Length - Imperial | 5yard |
| Roll Length - Metric | 4.57m |
| Tape Width - Imperial | 0.5" |
| Tape Width - Metric | 12.7mm |
| Product Range | 423-10 Series |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | General Purpose |
|---|---|
| Tape Backing Material | PE (Polyethylene) Film |
| Tape Length - Metric | 4.57m |
| Tape Length - Imperial | 5yard |
| Roll Length - Metric | 4.57m |
| Tape Width - Metric | 12.7mm |
| SVHC | No SVHC (15-Jan-2019) |
| Adhesive Type | Acrylic Adhesive |
|---|---|
| Tape Colour | - |
| Total Tape Thickness | 1.8 mil (0.045 mm) |
| Roll Length - Imperial | 5yard |
| Tape Width - Imperial | 0.5" |
| Product Range | 423-10 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
