Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 423-3Copy |
| Newark Part No. | 12AC7001 |
| Product Range | 423-3 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 7+ | $6.660 |
| 14+ | $6.000 |
| 28+ | $5.650 |
| 56+ | $5.400 |
| 105+ | $5.130 |
| 252+ | $4.890 |
| 504+ | $4.680 |
| 1001+ | $4.480 |
Price for:Each
Minimum: 7
Multiple: 7
$46.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 423-3Copy |
| Newark Part No. | 12AC7001 |
| Product Range | 423-3 Series |
| Technical Datasheet | |
| Tape Type | General Purpose |
| Adhesive Type | Acrylic Adhesive |
| Tape Backing Material | PE (Polyethylene) Film |
| Tape Colour | - |
| Tape Length - Metric | 4.6m |
| Total Tape Thickness | 2 mil (0.05 mm) |
| Tape Length - Imperial | 5yard |
| Roll Length - Imperial | 5yard |
| Roll Length - Metric | 4.57m |
| Tape Width - Imperial | 0.5" |
| Tape Width - Metric | 12.7mm |
| Product Range | 423-3 Series |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | General Purpose |
|---|---|
| Tape Backing Material | PE (Polyethylene) Film |
| Tape Length - Metric | 4.6m |
| Tape Length - Imperial | 5yard |
| Roll Length - Metric | 4.57m |
| Tape Width - Metric | 12.7mm |
| SVHC | No SVHC (15-Jan-2019) |
| Adhesive Type | Acrylic Adhesive |
|---|---|
| Tape Colour | - |
| Total Tape Thickness | 2 mil (0.05 mm) |
| Roll Length - Imperial | 5yard |
| Tape Width - Imperial | 0.5" |
| Product Range | 423-3 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
