
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.580 |
Product Information
Product Overview
4530-BLK-XL is a disposable protective coverall safety work wear made of lightweight, breathable polypropylene with flame resistance. Designed to be worn over primary FR garments, it helps provide protection against dusts and light liquid splashes. The 3M protective coverall 4530 helps protect against dusts and light liquid splashes. Typical applications for this safety work wear may include: Welding, metal grinding, general powder handling, and woodworking. Designed to be worn over primary thermal protective FR garments. Product recommended for the following industries: abatement/remediation, agriculture, cleaning and maintenance, general industry/manufacturing, non-hazardous operations, welding/metalwork.
- Flame resistant treatment offers secondary protection against heat and flame
- Made with a breathable material that helps reduce heat build-up and promote comfortable wear
- Knit cuffs provide a soft wrist closure for increased comfort compared to elastic closures
- Radioactive particulate protection, 3 panel hood, elastic waist and ankle, flame resistance
- Reinforcement gusset between legs to help provide increased durability during bending and squatting
- Elastic waist and ankles for convenience and freedom of movement
- SMS based material, blue color
- Size is X-large
- Hooded style, serged seam
Technical Specifications
Coverall
X-Large
Unisex
4530 Series
Blue
SMS Polypropylene
Adult
To Be Advised
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
