Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No4611(1 X36YD)Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.31AC4723
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 9+ | $158.170 |
| 18+ | $123.070 |
| 27+ | $112.140 |
| 54+ | $111.260 |
| 108+ | $110.370 |
| 252+ | $109.490 |
| 504+ | $107.630 |
| 1008+ | $99.230 |
Price for:Each
Minimum: 9
Multiple: 9
$1,423.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4611(1 X36YD)Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.31AC4723
Technical Datasheet
Tape TypeFoam
Tape Backing MaterialFoam
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Length - Metric32.91m
Tape Length - Imperial36yard
Tape ColourGrey
Total Tape Thickness45 mil (1.143 mm)
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range-
SVHCTo Be Advised
Product Overview
A firm double-sided, pressure-sensitive foam tape with a PE film liner. Excellent temperature resistance and useful for bonding metals and other high surface energy materials.
- Provides handling convenience, cushioning, damping and impact resistance
- Color: Dark gray
- Dimensions: 1" x 36 yards
- UL listed
Technical Specifications
Tape Type
Foam
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Length - Imperial
36yard
Total Tape Thickness
45 mil (1.143 mm)
Roll Length - Metric
32.92m
Tape Width - Metric
25.4mm
SVHC
To Be Advised
Tape Backing Material
Foam
Tape Length - Metric
32.91m
Tape Colour
Grey
Roll Length - Imperial
36yard
Tape Width - Imperial
1"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
