Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No4634-6000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.87F3974
Product Range4600 Series
Also Known AsGTIN UPC EAN: 00054007357087 80610170914
Your Part Number
228 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.590 |
| 5+ | $11.630 |
| 10+ | $11.010 |
| 25+ | $10.290 |
| 50+ | $9.640 |
| 100+ | $8.570 |
| 250+ | $8.220 |
Price for:Each
Minimum: 1
Multiple: 1
$12.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4634-6000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.87F3974
Product Range4600 Series
Also Known AsGTIN UPC EAN: 00054007357087 80610170914
Technical Datasheet
IDC Connector TypeIDC Plug
Contact GenderMale
Pitch Spacing2.54mm
Product Range4600 Series
No. of Rows2 Row
No. of Contacts34Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Product Overview
The 4634-6000 is a 50-way 2-row 0.100 x 0.100-inch Wire-to-board Plug for 0.050-inch pitch cable with gold-plated copper alloy contacts. The 4600 series connector comes with a glass filled polyester (PBT) insulator and accommodates 28/26AWG solid and stranded wire. It has mounting flange (standard, RIA E1 & C1 apply), open end cover (daisy chaining/bussing - standard) and military polarization (with 3518 polarizing key) for 40 contacts. The wiremount plug has been shrouded to protect against physical and chemical pin damage.
- Accepts flat cable or discrete wire
- No latch
- Gray color
- UL94V-0 Flammability rating
- 1A Current rating
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
IDC Connector Type
IDC Plug
Pitch Spacing
2.54mm
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Contact Gender
Male
Product Range
4600 Series
No. of Contacts
34Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 4634-6000
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
