Print Page
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $284.470 |
| 5+ | $265.730 |
| 10+ | $250.400 |
Price for:Each
Minimum: 1
Multiple: 1
$284.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4905F 25MMCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.52R3507
Product Range4905
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialAcrylic
Tape ColourTransparent
Total Tape Thickness20 mil (0.5 mm)
Roll Length - Imperial216ft
Roll Length - Metric66m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range4905
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Colour
Transparent
Roll Length - Imperial
216ft
Tape Width - Imperial
0.98"
Product Range
4905
Tape Backing Material
Acrylic
Total Tape Thickness
20 mil (0.5 mm)
Roll Length - Metric
66m
Tape Width - Metric
25mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

